
Programmable Logic Device (PLD) featuring 1728 logic elements and 1728 macrocells within 216 logic array blocks (LABs). This CMOS device offers 69,000 gates and 189 I/Os, operating at a frequency of 125MHz with a 0.9ns propagation delay. It supports a 3V to 3.6V operating supply voltage, drawing 10mA, and is packaged in a 240-pin PQFP for surface mounting. The component is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel EPF10K30AQC240-3N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PQFP |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 12288b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 69000 |
| Number of I/Os | 189 |
| Number of Logic Blocks (LABs) | 216 |
| Number of Logic Elements/Cells | 1728 |
| Number of Macrocells | 1728 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 12288b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FLEX-10KA® |
| Speed Grade | 3 |
| RoHS | Compliant |
Download the complete datasheet for Intel EPF10K30AQC240-3N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
