
The EPF10K30ATC144-3 is a 125MHz FPGA from Intel, packaged in a TQFP-144 surface mount package. It operates over a temperature range of 0°C to 70°C and is powered by a 3.3V supply current of 10mA. This device is not RoHS compliant and contains lead, making it a non-lead-free component.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Frequency | 125MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 12288b |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1728 |
| Number of Gates | 69000 |
| Number of I/Os | 102 |
| Number of Logic Blocks (LABs) | 216 |
| Number of Logic Elements/Cells | 1728 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 12288b |
| RoHS Compliant | No |
| Series | FLEX-10KA® |
| Speed Grade | 3 |
| RoHS | Not Compliant |
