
Programmable Logic Device (PLD) featuring 1728 logic elements and 1728 macrocells within 216 logic array blocks (LABs). This CMOS device offers 69,000 gates, 102 I/Os, and 12288 bits of RAM. Operating at a frequency of 125MHz with a 0.9ns propagation delay, it supports a 3V to 3.6V supply voltage range, with a typical operating voltage of 3.3V. Packaged in a 144-pin TQFP for surface mounting, this RoHS compliant component operates between 0°C and 70°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 12288b |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 69000 |
| Number of I/Os | 102 |
| Number of Logic Blocks (LABs) | 216 |
| Number of Logic Elements/Cells | 1728 |
| Number of Macrocells | 1728 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 12288b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FLEX-10KA® |
| Speed Grade | 3 |
| RoHS | Compliant |
