
FLEX10K PLD, 10K30, TQFP144, 3.3V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel EPF10K30ATC144-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/Os | 102 |
| Number of Macrocells | 1728 |
| Resistance | 10300R |
| RoHS | Not Compliant |
Download the complete datasheet for Intel EPF10K30ATC144-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
