The EPF10K30BC356-4 is a commercial temperature microcontroller with a maximum operating temperature of 70 degrees Celsius. It has 246 inputs and 246 outputs, and operates on a nominal supply voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V. The device is packaged in a 26x26mm BGA356 package, with a terminal position at the bottom. It has a maximum clock frequency of 62.89 MHz and is suitable for use in commercial temperature applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 356 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B356 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 246 |
| Clock Frequency-Max | 62.89 |
| Number of Inputs | 246 |
| Number of I/O Lines | 246 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |