The EPF10K30EFC256-1 is a commercial temperature range microcontroller with 256 terminals, packaged in a 16x16 BGA256 configuration. It operates between 0 and 70 degrees Celsius. The device has 176 inputs and 176 outputs, with a nominal supply voltage of 2.5V, a minimum of 2.375V, and a maximum of 2.625V. The microcontroller is manufactured by Intel.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 176 |
| Number of Inputs | 176 |
| Number of I/O Lines | 176 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |