The EPF10K30EQC208-1X is a commercial temperature FPGA from Intel, featuring a quad flat package with 208 terminals. It operates within a temperature range of 0 to 70 degrees Celsius. The device has 147 inputs, 147 outputs, and 147 I/O lines, with a nominal supply voltage of 2.5V, a minimum supply voltage of 2.375V, and a maximum supply voltage of 2.625V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 147 |
| Number of Inputs | 147 |
| Number of I/O Lines | 147 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |