The EPF10K30EQC208-2X is a commercial temperature FPGA from Intel, packaged in a 208-pin quad flat package. It operates over a supply voltage range of 2.375 to 2.625V and features 147 input/output lines. The device is designed for use in a variety of applications, including those requiring high-speed digital processing. The FPGA is constructed with a commercial temperature grade, indicating that it is suitable for use in environments where temperatures may range from 0 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 147 |
| Number of Inputs | 147 |
| Number of I/O Lines | 147 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |