
CMOS Programmable Logic Device (PLD) featuring 119,000 gates and 1728 logic elements. This surface mount component offers 102 I/Os and operates at a maximum frequency of 250MHz. It utilizes a TQFP package with a 0.50mm pitch and supports a supply voltage range of 2.375V to 2.625V. With 12288 bits of memory and 24576 bits of RAM, this RoHS compliant device is suitable for applications requiring flexible logic implementation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel EPF10K30ETC144-1N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Frequency | 250MHz |
| Lead Free | Lead Free |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 12288b |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Gates | 119000 |
| Number of I/Os | 102 |
| Number of Logic Blocks (LABs) | 216 |
| Number of Logic Elements/Cells | 1728 |
| Number of Macrocells | 1728 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 24576b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FLEX-10KE® |
| Speed Grade | 1 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Intel EPF10K30ETC144-1N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
