The EPF10K30ETI144-2 is a quad 102-input 102-output microcontroller from Intel. It operates over a temperature range of -40 to 85 degrees Celsius. The device is packaged in a 22 x 22 mm, 0.50 mm pitch TQFP-144 package. It has a nominal supply voltage of 2.5V, with a minimum of 2.375V and a maximum of 2.625V. The microcontroller is designed for industrial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 102 |
| Number of Inputs | 102 |
| Number of I/O Lines | 102 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |