
Intel EPF10K30RC208-3 technical specifications.
| Package/Case | QFP |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 12288b |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 69000 |
| Number of I/Os | 147 |
| Number of Logic Blocks (LABs) | 216 |
| Number of Logic Elements/Cells | 1728 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 12288b |
| RoHS Compliant | No |
| Series | FLEX-10K® |
| Speed Grade | 3 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel EPF10K30RC208-3 to view detailed technical specifications.
No datasheet is available for this part.
