The EPF10K30RC208-3N is a commercial temperature FPGA from Intel, featuring a 208-pin quad flat package and a maximum clock frequency of 66.67 MHz. It operates within a temperature range of 0 to 70 degrees Celsius and has a nominal supply voltage of 5V. The device has 147 inputs, 147 outputs, and 147 I/O lines, making it suitable for a variety of applications. The FPGA is packaged in a 28x28mm HFQFP with a 1.2mm square pitch and 20 pins per side.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 147 |
| Clock Frequency-Max | 66.67 |
| Number of Inputs | 147 |
| Number of I/O Lines | 147 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |