The EPF10K30RC240-4N is a 240-pin quad flatpack FPGA from Intel. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has 189 inputs, 189 outputs, and 189 I/O lines, and can run at a maximum clock frequency of 62.89 MHz. It requires a supply voltage of 5V, with a minimum and maximum voltage of 4.75V and 5.25V, respectively.
Checking distributor stock and pricing after the page loads.
Intel EPF10K30RC240-4N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 189 |
| Clock Frequency-Max | 62.89 |
| Number of Inputs | 189 |
| Number of I/O Lines | 189 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.