The EPF10K30RI240-4 is a quad RQFP-240 industrial-grade field-programmable gate array (FPGA) from Intel. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V. The device features 240 terminals, with 189 inputs, 189 outputs, and 189 I/O lines. It can operate at a maximum clock frequency of 62.89 MHz. The FPGA is packaged in a 32x32mm RQFP-240 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 240 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 189 |
| Clock Frequency-Max | 62.89 |
| Number of Inputs | 189 |
| Number of I/O Lines | 189 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |