The EPF10K40RC240-4 is a high-performance FPGA from Intel, featuring a maximum operating frequency of 125MHz and a supply voltage of 5V. It has a large number of logic elements, with 93000 gates and 288 LABs, as well as 189 I/Os. The device is packaged in a 240-pin RQFP package and is suitable for a variety of applications. It operates over a temperature range of 0°C to 70°C and has a maximum supply current of 10mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFP |
| Frequency | 125MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 16384b |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 93000 |
| Number of I/Os | 189 |
| Number of Logic Blocks (LABs) | 288 |
| Number of Logic Elements/Cells | 2304 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 16384b |
| RoHS Compliant | No |
| Series | FLEX-10K® |
| Speed Grade | 4 |
| RoHS | Not Compliant |