The EPF10K50EFC256-2 is a commercial temperature FPGA from Intel with 256 terminals. It operates within a temperature range of 0 to 70 degrees Celsius. The device requires a supply voltage between 2.3 and 2.7 volts and can handle clock frequencies up to 140 MHz. The FPGA is packaged in a 16x16mm BGA256 format.
Intel EPF10K50EFC256-2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 2.7 |
| Number of Outputs | 191 |
| Clock Frequency-Max | 140 |
| Number of Inputs | 191 |
| Number of I/O Lines | 191 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.