The EPF10K50EFC484-2 is a commercial temperature FPGA from Intel. It operates over a temperature range of 0 to 70 degrees Celsius. The device has 254 inputs and 254 outputs, and can run at a maximum clock frequency of 140 MHz. It is supplied with a nominal voltage of 2.5V, with a minimum and maximum voltage of 2.3V and 2.7V, respectively. The FPGA is packaged in a BGA484 package, measuring 22mm by 22mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 2.7 |
| Number of Outputs | 254 |
| Clock Frequency-Max | 140 |
| Number of Inputs | 254 |
| Number of I/O Lines | 254 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |