The EPF10K50EFC484-3 is a commercial temperature FPGA from Intel with a maximum operating temperature of 70 degrees Celsius. It has 484 terminals and is packaged in a 484-pin BGA with dimensions of 23mm by 23mm. The device operates within a supply voltage range of 2.3 to 2.7 volts and has a maximum clock frequency of 140MHz. It features 254 inputs, 254 outputs, and 254 I/O lines.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 2.7 |
| Number of Outputs | 254 |
| Clock Frequency-Max | 140 |
| Number of Inputs | 254 |
| Number of I/O Lines | 254 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |