The EPF10K50EFI256-2 is an industrial-grade field-programmable gate array (FPGA) from Intel. It features 256 terminals and operates at a maximum clock frequency of 140 MHz. The device is packaged in a 16x16mm BGA256 package and has a supply voltage range of 2.3 to 2.7V. The FPGA is designed to operate over a temperature range of -40 to 85 degrees Celsius, making it suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 2.7 |
| Number of Outputs | 191 |
| Clock Frequency-Max | 140 |
| Number of Inputs | 191 |
| Number of I/O Lines | 191 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |