
The EPF10K50EQC208-3N is a 166.67MHz FPGA from Intel, packaged in a PQFP with 20480 bits of memory and 40960 bits of RAM. It operates between 0°C and 70°C, and is powered by a supply voltage between 2.3V and 2.7V at a current of 10mA. This device is RoHS compliant and available in a tray packaging with 24 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Frequency | 166.67MHz |
| Max Frequency | 166.67MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Memory Size | 20480b |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Gates | 199000 |
| Number of I/Os | 147 |
| Number of Logic Blocks (LABs) | 360 |
| Number of Logic Elements/Cells | 2880 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 40960b |
| RoHS Compliant | Yes |
| Series | FLEX-10KE® |
| Speed Grade | 3 |
| RoHS | Compliant |
