The EPF10K50EQC240-1 is a commercial-grade microcontroller from Intel. It features a quad configuration with 240 terminals and a maximum operating temperature of 70°C. The device operates within a supply voltage range of 2.3V to 2.7V and has a maximum clock frequency of 140MHz. The microcontroller has 189 inputs, 189 outputs, and 189 I/O lines. It is packaged in a QFP-240 format with a 34.60mm x 34.60mm footprint and a 0.50mm pitch.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 2.7 |
| Number of Outputs | 189 |
| Clock Frequency-Max | 140 |
| Number of Inputs | 189 |
| Number of I/O Lines | 189 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |