Programmable Logic Device (PLD) featuring 199,000 gates and 2880 logic elements. This CMOS device operates at a maximum frequency of 166.67MHz with a 0.8ns propagation delay. It offers 189 I/Os and 2880 macrocells, with 20480 bits of memory and 40960 bits of RAM. The PLD is housed in a 240-pin PQFP package, supports surface mount termination, and operates within a supply voltage range of 2.3V to 2.7V.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Frequency | 166.67MHz |
| Lead Free | Lead Free |
| Max Frequency | 166.67MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 2.7V |
| Memory Size | 20480b |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Gates | 199000 |
| Number of I/Os | 189 |
| Number of Logic Blocks (LABs) | 360 |
| Number of Logic Elements/Cells | 2880 |
| Number of Macrocells | 2880 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 40960b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FLEX-10KE® |
| Speed Grade | 3 |
| Termination | SMD/SMT |
| RoHS | Compliant |
