
Programmable Logic Device (PLD) featuring 199,000 gates and 2880 logic elements. Offers 189 I/Os and 360 logic array blocks (LABs) with 2880 macrocells. Operates at a maximum frequency of 200MHz with a 0.6ns propagation delay. This CMOS device is housed in a 240-pin PQFP package, supporting surface mounting. It functions within a supply voltage range of 2.3V to 2.7V and operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Memory Size | 20480b |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Gates | 199000 |
| Number of I/Os | 189 |
| Number of Logic Blocks (LABs) | 360 |
| Number of Logic Elements/Cells | 2880 |
| Number of Macrocells | 2880 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 40960b |
| RoHS Compliant | Yes |
| Series | FLEX 10K |
| Speed Grade | 2 |
| RoHS | Compliant |
