The EPF10K50ETC144-1 is a 144-pin quad flatpack field-programmable gate array (FPGA) from Intel. It operates within a commercial temperature range of 0 to 70 degrees Celsius and is powered by a nominal supply voltage of 2.5V, with a minimum and maximum voltage of 2.3V and 2.7V, respectively. The FPGA features 102 outputs, 102 inputs, and 102 I/O lines, with a maximum clock frequency of 140MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 2.7 |
| Number of Outputs | 102 |
| Clock Frequency-Max | 140 |
| Number of Inputs | 102 |
| Number of I/O Lines | 102 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |