The EPF10K50RC240-3N is a high-performance FPGA from Intel, featuring a 240-pin quad flat package and a maximum operating temperature of 70 degrees Celsius. It operates within a supply voltage range of 4.75 to 5.25 volts and has a maximum clock frequency of 66.67 MHz. This FPGA has 189 inputs, 189 outputs, and 189 I/O lines, making it suitable for a wide range of applications. It is designed for commercial temperature operation, making it suitable for use in a variety of environments.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 189 |
| Clock Frequency-Max | 66.67 |
| Number of Inputs | 189 |
| Number of I/O Lines | 189 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |