The EPF10K50SFC256-2N microcontroller from Intel features 256 terminals and operates within a commercial temperature range of 0 to 70 degrees Celsius. It has a nominal supply voltage of 2.5V, with a minimum and maximum voltage of 2.375V and 2.625V, respectively. The device is packaged in a 17 x 17 mm, 1 mm pitch, fine line BGA-256 format. The microcontroller is designed for use in a variety of applications and meets commercial temperature grade requirements.
Checking distributor stock and pricing after the page loads.
Intel EPF10K50SFC256-2N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of I/O Lines | 191 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.