The EPF10K50SQC240-2 is a commercial temperature, 240-pin quad flat pack integrated circuit from Intel. It operates within a supply voltage range of 2.375 to 2.625 volts and features 189 inputs and 189 outputs. The device is designed for use in applications requiring high input/output count and is packaged in a 34.60 x 34.60 mm, 0.50 mm pitch, plastic quad flat pack. The EPF10K50SQC240-2 is suitable for use in commercial temperature environments, with an operating temperature range of 0 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 189 |
| Number of Inputs | 189 |
| Number of I/O Lines | 189 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |