The EPF10K50SQC240-3 is a commercial temperature FPGA from Intel, featuring 240 terminals in a quad-quad configuration. It operates within a temperature range of 0 to 70 degrees Celsius and is supplied with a nominal voltage of 2.5V, with a minimum and maximum voltage of 2.375V and 2.625V, respectively. The device has 189 inputs, 189 outputs, and 189 I/O lines, packaged in a 34.60 x 34.60 mm QFP-240 with a 0.50 mm pitch.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 189 |
| Number of Inputs | 189 |
| Number of I/O Lines | 189 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |