The EPF10K50VBC356-1 is a commercial temperature microcontroller from Intel with a nominal supply voltage of 3.3V and a maximum supply voltage of 3.6V. It has 310 inputs and 310 outputs, with 274 I/O lines. The device is packaged in a BGA356 package with dimensions of 26mm x 26mm and 50mm height. It operates within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 356 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B356 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 310 |
| Number of Inputs | 310 |
| Number of I/O Lines | 274 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |