The EPF10K50VBC356-3N is a commercial temperature microcontroller from Intel. It features 274 outputs, 274 inputs, and 274 I/O lines. The device operates over a temperature range of 0 to 70 degrees Celsius and is supplied with a nominal voltage of 3.3V. The microcontroller is packaged in a 356-pin BGA with a 26x26mm footprint and a 50-pin pitch.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 356 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B356 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 274 |
| Number of Inputs | 274 |
| Number of I/O Lines | 274 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |