
The EPF10K50VBC356-4 is a 125MHz FPGA from Intel, packaged in a BGA-356. It features 20480 bits of memory and 274 I/Os. The device operates within a temperature range of 0°C to 70°C and is powered by a 3.3V supply voltage at 10mA current. The FPGA is not RoHS compliant and is available in a tray packaging with 24 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Frequency | 125MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 20480b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 116000 |
| Number of I/Os | 274 |
| Number of Logic Blocks (LABs) | 360 |
| Number of Logic Elements/Cells | 2880 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 20480b |
| RoHS Compliant | No |
| Series | FLEX-10K® |
| RoHS | Not Compliant |
