The EPF10K50VRC240-2 is a commercial temperature microcontroller from Intel with a quad terminal position and a JEDEC package code of S-PQFP-G240. It operates at a minimum temperature of 0 degrees and a maximum temperature of 70 degrees, with a supply voltage range of 3 to 3.6 volts. The device has 189 inputs, 189 outputs, and 189 I/O lines, packaged in a 32x32mm RQFP-240.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 189 |
| Number of Inputs | 189 |
| Number of I/O Lines | 189 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |