The EPF10K50VRC240-3 is a commercial-grade microcontroller from Intel, featuring a 240-pin quad-sided RQFP package. It operates within a temperature range of 0 to 70 degrees Celsius and is supplied with a nominal voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. The device has 189 inputs, 189 outputs, and 189 I/O lines, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 189 |
| Number of Inputs | 189 |
| Number of I/O Lines | 189 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |