The EPF10K50VRI240-3 is a quad-fin 240-pin RQFP microcontroller from Intel, operating within a temperature range of -40 to 85 degrees Celsius. It has 189 inputs, 189 outputs, and 189 I/O lines, with a nominal supply voltage of 3.3V, minimum of 3V, and maximum of 3.6V. The device is packaged in a 32x32mm RQFP-240 package, suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 240 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 189 |
| Number of Inputs | 189 |
| Number of I/O Lines | 189 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |