
The EPF10K50VRI240-4N is a high-performance FPGA from Intel, featuring 20480 bits of memory and 116000 logic gates. It operates at a maximum frequency of 125MHz and has an operating supply voltage of 3.3V with a current of 10mA. The device is packaged in a QFP with 24 units per tray and is suitable for surface mount applications. The EPF10K50VRI240-4N is designed to operate within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Intel EPF10K50VRI240-4N technical specifications.
| Package/Case | QFP |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 20480b |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 116000 |
| Number of I/Os | 189 |
| Number of Logic Blocks (LABs) | 360 |
| Number of Logic Elements/Cells | 2880 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 20480b |
| RoHS Compliant | Yes |
| Series | FLEX-10K® |
| Speed Grade | 4 |
| RoHS | Compliant |
Download the complete datasheet for Intel EPF10K50VRI240-4N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
