The EPF10K70RC240-3 is a commercial temperature microcontroller from Intel. It features a quad-SPI interface and operates at a supply voltage of 5V, with a minimum voltage of 4.75V and a maximum voltage of 5.25V. The device has 240 terminals and is packaged in a 32x32 RQFP-240 package. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 354 |
| Clock Frequency-Max | 54.1 |
| Number of Inputs | 358 |
| Number of I/O Lines | 189 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |