The EPF10K70RC240-3N is a 125MHz FPGA from Intel, packaged in a QFP case and suitable for surface mount. It operates within a temperature range of 0-70°C and has a maximum supply voltage of 5.25V with an operating supply current of 10mA. The device is RoHS compliant and has a memory size of 18432 bits.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFP |
| Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 18432b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 118000 |
| Number of I/Os | 189 |
| Number of Logic Blocks (LABs) | 468 |
| Number of Logic Elements/Cells | 3744 |
| Number of Macrocells | 3744 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 18432b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FLEX-10K® |
| Speed Grade | 3 |
| RoHS | Compliant |
