
The EPF10K70RC240-4 is a 125MHz FPGA with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a QFP-240 package and is not radiation hardened. The device operates on a supply voltage of 5V with a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V, and has an operating supply current of 10mA. It is not RoHS compliant and is packaged in a tray with 24 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFP |
| Frequency | 125MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 18432b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 118000 |
| Number of I/Os | 189 |
| Number of Logic Blocks (LABs) | 468 |
| Number of Logic Elements/Cells | 3744 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 18432b |
| RoHS Compliant | No |
| Series | FLEX-10K® |
| Speed Grade | 4 |
| RoHS | Not CompliantNo |
