
Loadable PLD, CMOS, PQFP100, TQFP-100
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Frequency | 200MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 10000 |
| Number of I/Os | 71 |
| Number of Logic Blocks (LABs) | 88 |
| Number of Logic Elements/Cells | 880 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | FLEX 6000 |
| RoHS | Not Compliant |
