The EPF6010ATC100-2 is a 100-pin quad-input microcontroller from Intel with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a JEDEC package code of S-PQFP-G100 and a terminal position of quad. The device has 71 inputs, 71 outputs, and 71 I/O lines, with a maximum clock frequency of 153 MHz. It operates within a supply voltage range of 3 to 3.6 volts and is packaged in a 14mm x 14mm LFQFP with a 0.63 square millimeter footprint.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 71 |
| Clock Frequency-Max | 153 |
| Number of Inputs | 71 |
| Number of I/O Lines | 71 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |