The EPF6010ATI100-2 is a 100-terminal quad-flat-pack IC from Intel, designed for high-density applications. It operates within a supply voltage range of 3 to 3.6 volts and features 71 outputs and 71 inputs. The device has a maximum clock frequency of 153 MHz. The IC is packaged in a 14x14mm TQFP-100 package, suitable for surface-mount applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 71 |
| Clock Frequency-Max | 153 |
| Number of Inputs | 71 |
| Number of I/O Lines | 71 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |