The EPF6016AFC256-1 is a 256-terminal BGA microcontroller from Intel, with a maximum operating temperature of 85°C and a supply voltage range of 3-3.6V. It features 171 inputs and 171 outputs, with a clock frequency of up to 172 MHz. The device is packaged in a 16x16mm BGA256 package, with terminals positioned on the bottom. It is suitable for use in a variety of applications, including those requiring high-speed processing and data transfer.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 171 |
| Clock Frequency-Max | 172 |
| Number of Inputs | 171 |
| Number of I/O Lines | 171 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |