The EPF6016AFC256-3 is a 256-terminal microcontroller from Intel, packaged in a 16x16mm S-PBGA-B256. It operates within a temperature range of 0 to 85°C and is powered by a nominal 3.3V supply voltage, with a minimum of 3V and a maximum of 3.6V. The device features 171 inputs, 171 outputs, and 171 I/O lines, with a maximum clock frequency of 133 MHz.
Checking distributor stock and pricing after the page loads.
Intel EPF6016AFC256-3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 171 |
| Clock Frequency-Max | 133 |
| Number of Inputs | 171 |
| Number of I/O Lines | 171 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.