
This 208-pin PQFP package FPGA operates at a maximum frequency of 166.67MHz and has 16000 gates. It is designed to run on a 3.3V supply voltage with an operating current of 5mA. The device has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C.
Sign in to ask questions about the Intel EPF6016AQC208-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel EPF6016AQC208-2 technical specifications.
| Package/Case | PQFP |
| Frequency | 166.67MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 16000 |
| Number of I/Os | 171 |
| Number of Logic Blocks (LABs) | 132 |
| Number of Logic Elements/Cells | 1320 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | FLEX 6000 |
| Speed Grade | 2 |
| RoHS | Not Compliant |
Download the complete datasheet for Intel EPF6016AQC208-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
