The EPF6016ATC100-1 is a quad 100-pin QFP microcontroller from Intel. It operates within a temperature range of 0 to 85°C and is powered by a nominal supply voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. The device features 81 inputs, 81 outputs, and 81 I/O lines, with a maximum clock frequency of 172 MHz. The microcontroller is packaged in a LFQFP with dimensions of 14x14mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 81 |
| Clock Frequency-Max | 172 |
| Number of Inputs | 81 |
| Number of I/O Lines | 81 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |