The EPF6016ATC100-2N is a quad-SPI microcontroller from Intel, featuring 81 I/O lines and a maximum clock frequency of 153 MHz. It operates within a temperature range of 0 to 85 degrees Celsius and is supplied with a nominal voltage of 3.3V. The device is packaged in a 100-pin LFQFP package and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 153 |
| Number of I/O Lines | 81 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |