The EPF6016ATC100-3 is a TQFP-100 packaged microcontroller from Intel's FLEX 6000 series. It operates within a temperature range of 0 to 85°C and is supplied at 3.3V with an operating current of 5mA. The device features 81 I/Os, 132 logic blocks, and 1320 logic elements. It is not RoHS compliant and is available in a tray packaging with 90 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Frequency | 142.86MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 16000 |
| Number of I/Os | 81 |
| Number of Logic Blocks (LABs) | 132 |
| Number of Logic Elements/Cells | 1320 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | FLEX 6000 |
| Speed Grade | 3 |
| RoHS | Not Compliant |
