The EPF6016ATC144-1 is a 144-pin quad flatpack microcontroller from Intel. It operates within a temperature range of 0 to 85°C and has a nominal supply voltage of 3.3V. The device features 117 inputs and 117 outputs. It can handle a maximum clock frequency of 172 MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 117 |
| Clock Frequency-Max | 172 |
| Number of Inputs | 117 |
| Number of I/O Lines | 117 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |