
Loadable PLD, CMOS, PQFP144, TQFP-144
Checking distributor stock and pricing after the page loads.
Intel EPF6016ATC144-2 technical specifications.
| Package/Case | TQFP |
| Frequency | 166.67MHz |
| Lead Free | Contains Lead |
| Max Frequency | 166.67MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 16000 |
| Number of I/Os | 117 |
| Number of Logic Blocks (LABs) | 132 |
| Number of Logic Elements/Cells | 1320 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | FLEX 6000 |
| Speed Grade | 2 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
