
The EPF6016ATC144-3 is a TQFP-144 FPGA from Intel, operating within a temperature range of 0°C to 85°C. It has 16000 logic elements/cells, 132 logic blocks (LABs), and 117 I/Os. The device is not RoHS compliant and contains lead. It is available in a tray packaging with 60 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel EPF6016ATC144-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Frequency | 142.86MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 16000 |
| Number of I/Os | 117 |
| Number of Logic Blocks (LABs) | 132 |
| Number of Logic Elements/Cells | 1320 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | FLEX 6000 |
| Speed Grade | 3 |
| RoHS | Not Compliant |
Download the complete datasheet for Intel EPF6016ATC144-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
